Manufacturer Part #
SDCS2/64GBCP
64GB microSD 100MB/s Read,UHS-I Speed Class, U1,V10 Commercial pack 100 per tray
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Kingston | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:120 per Tray | ||||||||||
| Date Code: | 2510 | ||||||||||
Product Specification Section
Kingston SDCS2/64GBCP - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Kingston SDCS2/64GBCP - Technical Attributes
Attributes Table
| Card Type: | microSD |
| Memory Density: | 64GB |
| Supply Voltage-Nom: | 3.3V |
| Class: | 10 |
| UHS Speed: | UHS-I |
| Read: | 100Mbps |
| Operating Temp Range: | -25°C to +85°C |
Pricing Section
Global Stock:
1,171
USA:
1,171
On Order:
0
Factory Lead Time:
4 Weeks
Quantity
Unit Price
1
$10.89
4
$10.73
15
$10.59
25
$10.54
50+
$10.37
Product Variant Information section
Available Packaging
Package Qty:
120 per Tray