Manufacturer Part #
RD-S-0034-256
Centon SOLID STATE DRIVE, C Temp, TLC, PCIe 4.0 x4, NVMe 1.4, M.2-2280, 256G
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Centon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Tray | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Centon RD-S-0034-256 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Centon RD-S-0034-256 - Technical Attributes
Attributes Table
| SSD Type: | M.2 SSD |
| Memory Density: | 256GB |
| Supply Voltage-Nom: | 3.3V |
| Operating Temp Range: | 0°C to 70°C |
| NAND Type: | TLC |
| Read: | 3800Mbps |
| Write: | 1700Mbps |
| IOPS: | 110000 |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$84.00
2
$82.96
3
$82.36
5
$81.60
10+
$80.00
Product Variant Information section
Available Packaging
Package Qty:
1 per Tray