IKS1000E/128GB in Bulk by Kingston | USB Storage - USB Flash Drives | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

IKS1000E/128GB

IKS1000 Series 128 GB XTS-AES 256-bit Encrypted USB 3.0 USB Flash Drive

ECAD Model:
Mfr. Name: Kingston
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Kingston IKS1000E/128GB - Technical Attributes
Attributes Table
Type: Encrypted Drives
Capacity: 128GB
Interface/Version: 3.0
Operating Temp Range: 0°C to 70°C
Mounting Method: Plug In
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$731.07
USD
Quantity
Unit Price
1
$731.07
2
$720.41
3
$714.25
4
$709.91
5+
$696.25
Product Variant Information section