
Manufacturer Part #
DSPIC33FJ128MC706-I/PT
dsPIC33F Series 16 kB RAM 128 kB Flash 16-Bit Digital Signal Controller -TQFP-64
Product Specification Section
Microchip DSPIC33FJ128MC706-I/PT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Microchip DSPIC33FJ128MC706-I/PT - Technical Attributes
Attributes Table
Family Name: | dsPIC33F |
Core Processor: | dsPIC |
Program Memory Type: | Flash |
Flash Size (Bytes): | 128kB |
RAM Size: | 16kB |
Speed: | 40MHz |
No of I/O Lines: | 53 |
InterfaceType / Connectivity: | CAN/I2C/SPI/UART |
Peripherals: | CAN/I2C/On-Chip-ADC/PWM/SPI/UART/Watchdog |
Number Of Timers: | 9 |
Supply Voltage: | 3V to 3.6V |
Operating Temperature: | -40°C to +85°C |
On-Chip ADC: | 32-chx10-bit / 32-chx12-bit |
Watchdog Timers: | 1 |
Package Style: | TQFP-64 |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
60
USA:
60
On Order:
0
Factory Lead Time:
5 Weeks
Quantity
Unit Price
1
$7.18
4
$7.09
15
$7.00
30
$6.95
75+
$6.84
Product Variant Information section
Available Packaging
Package Qty:
160 per Tray
Package Style:
TQFP-64
Mounting Method:
Surface Mount