text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC24FJ1024GB610T-I/PT

PIC24F Series 1 MB Flash 32 KB RAM 32 MHz 16-Bit Microcontroller - TQFP-100

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2445
Product Specification Section
Microchip PIC24FJ1024GB610T-I/PT - Technical Attributes
Attributes Table
Family Name: PIC24F
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 1MB
RAM Size: 32kB
Speed: 32MHz
No of I/O Lines: 85
InterfaceType / Connectivity: IrDA/I2C/LINbus/PMP/SPI/UART/USART/USB OTG
Peripherals: Brown-out Detect/DMA/HLVD/POR/PWM/Reset/Watchdog
Supply Voltage: 2V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 24-chx10-bit / 24-chx12-bit
Package Style:  TQFP-100
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,200
USA:
1,200
On Order:
0
Factory Stock:Factory Stock:
3,600
Factory Lead Time:
5 Weeks
Minimum Order:
1200
Multiple Of:
1200
Total
$5,856.00
USD
Quantity
Unit Price
1,200+
$4.88
Product Variant Information section