text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC24FJ128GA702-I/ML

PIC PIC 24F Microcontroller IC 16-Bit 32MHz 128KB (43K x 24) FLASH 28-QFN (6x6)

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PIC24FJ128GA702-I/ML - Technical Attributes
Attributes Table
Family Name: PIC24F
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 128kB
RAM Size: 16kB
Speed: 32MHz
No of I/O Lines: 22
InterfaceType / Connectivity: IrDA/I2C/LINbus/SPI/UART/USART
Peripherals: Brownout Reset/Brown-out Detect/DMA/I2S/LVD/POR/PWM
Supply Voltage: 2V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 10-chx12-bit
Package Style:  QFN-28
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
61
Factory Lead Time:
30 Weeks
Minimum Order:
427
Multiple Of:
61
Total
$678.93
USD
Quantity
Unit Price
61
$1.65
122
$1.63
183
$1.62
244
$1.61
305+
$1.59
Product Variant Information section