
Manufacturer Part #
PIC24FJ128GL306-I/MR
16-bit, 16 MIPS, 128KB ECC Flash, 8KB RAM, LCD, XLP, 64-pin
Product Specification Section
Microchip PIC24FJ128GL306-I/MR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
File
Date
ADVISORY
07/25/2024 Details and Download
Microchip has released a new Document for the PIC24FJ128GL306 Family Silicon Errata and Data Sheet Clarification of devices.Notification Status: FinalDescription of Change:Added silicon issue 11 (Power).Impacts to Data Sheet: NoneReason for Change: To Improve Productivity.Change Implementation Status: CompleteDate Document Changes Effective: 18 Jul 2024
Part Status:
Active
Active
Microchip PIC24FJ128GL306-I/MR - Technical Attributes
Attributes Table
Family Name: | PIC24FJ128 |
Core Processor: | PIC |
Program Memory Type: | Flash |
Flash Size (Bytes): | 128kB |
RAM Size: | 8kB |
Speed: | 32MHz |
No of I/O Lines: | 52 |
InterfaceType / Connectivity: | IrDA/I2C/LINbus/SPI/UART |
Peripherals: | DMA/LCD/PWM |
Number Of Timers: | 5 |
Supply Voltage: | 2V to 3.6V |
Operating Temperature: | -40°C to +85°C |
Package Style: | QFN-64 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
6
USA:
6
On Order:
0
Factory Lead Time:
11 Weeks
Quantity
Unit Price
1
$2.30
20
$2.25
40
$2.23
125
$2.19
250+
$2.15
Product Variant Information section
Available Packaging
Package Qty:
40 per Tube
Package Style:
QFN-64
Mounting Method:
Surface Mount