PIC24FJ256GB210-I/PT in Tray by Microchip | 16 bit General Purpose | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC24FJ256GB210-I/PT

PIC24 Series 96 kB RAM 256 kB Flash 16-Bit Microcontroller SMT - TQFP-100

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2437
Product Specification Section
Microchip PIC24FJ256GB210-I/PT - Technical Attributes
Attributes Table
Family Name: PIC24F
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 256kB
RAM Size: 96kB
Speed: 32MHz
No of I/O Lines: 84
InterfaceType / Connectivity: I2C/SPI/UART/USB
Peripherals: Analog Comparators/I2C/On-Chip-ADC/PWM/SPI/UART/USB/Watchdog
Number Of Timers: 5
Supply Voltage: 2.2V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 24-chx10-bit
Watchdog Timers: 1
Package Style:  TQFP-100
Mounting Method: Surface Mount
Features & Applications
Microchip provides solutions for the entire performance range of 8-bit, 16-bit, and 32-bit microcontrollers, with a powerful architecture, flexible memory technologies, comprehensive easy-to-use development tools, complete technical documentation and post design-in support through a global sales and distribution network.16-bit PIC Microcontrollers & dsPIC Digital Signal Controllers. Microchip offers two 16-bit Microcontroller (MCU) families plus two 16-bit Digital Signal Controller (DSC) families that give you compatible options across a wide spectrum of price, performance and feature sets.

PIC24FJ256GB210-I/PT is part of the PIC24F Series family with  256 kB Flash as a 16-Bit Flash Microcontroller.It can sustain standard temperature ranges from -40 to 125 and has 100 pin in a TQFP package. This device is lead free.

This is ideal for USB related applications that can benefit from the 16-bit MCU, USB, 96K byte RAM, and other peripherals.

Features:

  • Universal Serial Bus Features:
    •   USB v2.0 On-The-Go (OTG) Compliant.
    •   Dual Role Capable – Can act as either Host or Peripheral.
    •   Low-Speed (1.5 Mbps) and Full-Speed (12 Mbps) USB Operation in Host mode.
    •   Full-Speed USB Operation in Device mode.
  • Analog Features:
    •   Up to 24x, Capacitive touch sensing.
    •   Up to 24x, 10-Bit, ADC at 500 ksps.
    •   3x Analog Comparators with Programmable Input/Output Configuration.
  • Power Management:
    •   On-Chip Voltage Regulator of 1.8 V.
    •   Switch between Clock Sources in Real Time.
    •   Idle, Sleep and Doze modes with Fast Wake-up and Two-Speed Start-up.
    •   Run Mode: 800 uA/MIPS, 3.3 V Typical.
    •   Sleep mode Current Down to 20 uA, 3.3 V Typical.
    •   Standby Current with 32 kHz Oscillator: 22 uA, 3.3 V Typical.
Read More...
Pricing Section
Global Stock:
238
USA:
238
476
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$8.42
USD
Quantity
Unit Price
1
$8.42
4
$8.31
15
$8.20
30
$8.15
75+
$8.02
Product Variant Information section