Manufacturer Part #
R5F10WLCGFB#50
RL78/L13 Series 32 kB Flash 1.5 kB RAM 16-Bit SMT Microcontroller - LQFP-64
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Renesas | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1500 per Reel Package Style:LQFP-64 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Renesas R5F10WLCGFB#50 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Packaging Process Change
02/28/2024 Details and Download
Description of Change: The shape of the hook part of the inner box (inner part) for f330 size Tape & Reel products will be changed to no hook.This change will be applied sequentially starting with shipments in July 2024.Thereafter, inner boxes with hooks and without hooks will be shipped in parallel.Reason for Change: To improve the assembly process of inner boxes.
Part Status:
Active
Active
Renesas R5F10WLCGFB#50 - Technical Attributes
Attributes Table
| Family Name: | RL78/L13 |
| Core Processor: | RL78 |
| Program Memory Type: | Flash |
| Flash Size (Bytes): | 32kB |
| RAM Size: | 1.5kB |
| Speed: | 24MHz |
| No of I/O Lines: | 42 |
| InterfaceType / Connectivity: | CSI/I2C/LIN/UART/USART |
| Peripherals: | DMA/LCD/LVD/POR/PWM/Watchdog |
| Supply Voltage: | 1.6V to 5.5V |
| Operating Temperature: | -40°C to +105°C |
| On-Chip ADC: | 9-chx10-bit |
| Watchdog Timers: | 1 |
| Package Style: | LQFP-64 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
1,500+
$1.37
Product Variant Information section
Available Packaging
Package Qty:
1500 per Reel
Package Style:
LQFP-64
Mounting Method:
Surface Mount