text.skipToContent text.skipToNavigation

Manufacturer Part #

AT91SAM7SE512B-AU

AT91 Series 512 kB Flash 32 kB SRAM 55 MHz 16/32-Bit Microcontroller - LQFP-128

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip AT91SAM7SE512B-AU - Technical Attributes
Attributes Table
Family Name: AT91
Core Processor: ARM7
Program Memory Type: Flash
Flash Size (Bytes): 512kB
RAM Size: 32kB
Speed: 55MHz
No of I/O Lines: 88
InterfaceType / Connectivity: EBI/EMI/I2C/SPI/SSC/UART/USART/USB
Peripherals: Brown-out Detect/POR/PWM/Reset/Watchdog
Supply Voltage: 1.65V to 1.95V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 8-chx10-bit
Watchdog Timers: 1
Package Style:  LQFP-128
Mounting Method: Surface Mount
Features & Applications
For reference, below are related products and accessories for the Microchip AT91SAM7SE512B-AU 32-bit
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
72
Multiple Of:
72
Total
$1,059.84
USD
Quantity
Unit Price
1
$15.45
3
$15.26
10
$15.06
20
$14.94
40+
$14.72
Product Variant Information section