text.skipToContent text.skipToNavigation

Manufacturer Part #

CY8C4126AZI-M445

ARM Cortex-M0 series Microcontroller IC 32-Bit 24MHz 64KB (64K x 8) FLASH 64-T

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon CY8C4126AZI-M445 - Technical Attributes
Attributes Table
Family Name: PSoC 4
Core Processor: ARM Cortex M0
Program Memory Type: Flash
Flash Size (Bytes): 64kB
RAM Size: 8kB
Speed: 24MHz
No of I/O Lines: 51
InterfaceType / Connectivity: I2C/SPI/UART
Peripherals: Brown-out Detect/DMA/LVD/POR/PWM
Number Of Timers: 8
Supply Voltage: 1.71V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 16-chx12-bit
Watchdog Timers: 1
Package Style:  TQFP-64
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1600
Multiple Of:
1600
Total
$4,000.00
USD
Quantity
Unit Price
1,600+
$2.50
Product Variant Information section