Manufacturer Part #
CY8C5868LTI-LP038
CY8C5xx Series 256 kB Flash 64 kB RAM 67 MHz SMT 32-Bit PSoC®5- QFN-68
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:260 per Tray Package Style:QFN-68 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2525 | ||||||||||
Product Specification Section
Infineon CY8C5868LTI-LP038 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
File
Date
Specification Change
06/30/2025 Details and Download
Labeling Change
12/14/2023 Details and Download
Part Status:
Active
Active
Infineon CY8C5868LTI-LP038 - Technical Attributes
Attributes Table
| Family Name: | PSoC 5 |
| Core Processor: | ARM Cortex M3 |
| Program Memory Type: | Flash |
| Flash Size (Bytes): | 256kB |
| RAM Size: | 64kB |
| Speed: | 67MHz |
| No of I/O Lines: | 38 |
| InterfaceType / Connectivity: | I2C/SPI/UART/USB |
| Peripherals: | CapSense/DMA/LCD/POR/PWM |
| Number Of Timers: | 4 |
| Supply Voltage: | 1.71V to 5.5V |
| Operating Temperature: | -40°C to +85°C |
| On-Chip DAC: | 4-chx8-bit |
| Watchdog Timers: | 1 |
| Package Style: | QFN-68 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
260
USA:
260
Factory Lead Time:
10 Weeks
Quantity
Unit Price
260+
$14.65
Product Variant Information section
Available Packaging
Package Qty:
260 per Tray
Package Style:
QFN-68
Mounting Method:
Surface Mount