text.skipToContent text.skipToNavigation

Manufacturer Part #

CY8C6144AZI-S4F12

ARM Cortex-M4F PSoC 6 IC 32-Bit 50MHz, 150MHz 256KB FLASH 64-TQFP (10x10)

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon CY8C6144AZI-S4F12 - Technical Attributes
Attributes Table
Family Name: PSoC 6
Core Processor: ARM Cortex M0
Program Memory Type: Flash
Flash Size (Bytes): 256kB
RAM Size: 128kB
Speed: 150MHz
No of I/O Lines: 54
InterfaceType / Connectivity: I2C/SPI/UART
Peripherals: Brown-out Detect/CapSense/DMA/LVD/POR/PWM
Number Of Timers: 12
Supply Voltage: 1.7V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 16-chx12-bit
On-Chip DAC: 1-chx12-bit
Watchdog Timers: 3
Package Style:  TQFP-64
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
320
Multiple Of:
320
Total
$902.40
USD
Quantity
Unit Price
320+
$2.82
Product Variant Information section