Manufacturer Part #
DSPIC33AK512MC505-I/M7
200 MHZ, 512KB FLASH, FUSA-COMPL
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Tube Package Style:VQFN-48 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2517 | ||||||||||
Product Specification Section
Microchip DSPIC33AK512MC505-I/M7 - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
N/A
HTS Code:
N/A
ECCN:
5A992.c
This item may be subject to export licensing controls.
PCN Information:
File
Date
ADVISORY
10/21/2025
Details and Download
Part Status:
Active
Active
Microchip DSPIC33AK512MC505-I/M7 - Technical Attributes
Attributes Table
| Family Name: | dsPIC™ 33AK |
| Core Processor: | dsPIC33A |
| Program Memory Type: | Flash |
| Flash Size (Bytes): | 512kB |
| RAM Size: | 64kB |
| Speed: | 200MHz |
| No of I/O Lines: | 31 |
| InterfaceType / Connectivity: | I2C/QEI |
| Peripherals: | Brownout Reset/Brown-out Detect/DMA/I2S |
| Supply Voltage: | 3V to 3.6V |
| Operating Temperature: | -40°C to +85°C |
| On-Chip ADC: | 18-chx12-bit |
| Package Style: | VQFN-48 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
100
USA:
100
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
10
$2.45
25
$2.42
50
$2.39
100
$2.36
200+
$2.31
Product Variant Information section
Available Packaging
Package Qty:
1 per Tube
Package Style:
VQFN-48
Mounting Method:
Surface Mount