text.skipToContent text.skipToNavigation

Manufacturer Part #

LPC2470FET208,551

LPC24xx Series 98 kB RAM 72 MHz SMT 16/32-Bit Microcontroller - TFBGA-208

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP LPC2470FET208,551 - Technical Attributes
Attributes Table
Family Name: LPC24xx
Core Processor: ARM7
Program Memory Type: ROMLess
RAM Size: 98kB
Speed: 72MHz
No of I/O Lines: 160
InterfaceType / Connectivity: CAN/I2C/I2S/LCD Graphic Controller/SPI/SSP/UART/USB
Peripherals: CAN/I2C/I2S/On-Chip-ADC/PWM/SPI/SSP/UART/USB/Watchdog
Number Of Timers: 4
Supply Voltage: 3V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 8-chx10-bit
Watchdog Timers: 1
Package Style:  TFBGA-208
Mounting Method: Surface Mount
Features & Applications

The LPC2470FET208,551 is a part of LPC2470 microcontroller family powered by the ARM7TDMI-S core. It is s highly integrated microcontroller for a wide range of applications that require advanced communications and high quality graphic displays. The LPC2470 microcontroller is flashless. The LPC2470, with real-time debug interfaces that include both JTAG and embedded trace, can execute both 32-bit ARM and 16-bit Thumb instructions.

Features:

  • ARM7TDMI-S processor, running at up to 72 MHz.
  • 98 kB on-chip SRAM includes
  • LCD controller, supporting both Super-Twisted Nematic (STN) and Thin-Film Transistors (TFT) displays
  • Dual Advanced High-performance Bus (AHB) system allows simultaneous Ethernet DMA, and USB DMA with no contention.
  • Advanced Vectored Interrupt Controller (VIC), supporting up to 32 vectored interrupts
    SD/MMC memory card interface.
  • Single 3.3 V power supply
  • 4 MHz internal RC oscillator trimmed to 1 % accuracy that can optionally be used as the system clock
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
39 Weeks
Minimum Order:
126
Multiple Of:
126
Total
$1,542.24
USD
Quantity
Unit Price
126+
$12.24
Product Variant Information section