text.skipToContent text.skipToNavigation

Manufacturer Part #

MCF51AC256BCLKER

MCF51AC Series 256 KB Flash 32 kB RAM 50 MHz 32-Bit Microcontroller - LQFP-80

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP MCF51AC256BCLKER - Technical Attributes
Attributes Table
Family Name: MCF51AC
Core Processor: Coldfire V1
Program Memory Type: Flash
Flash Size (Bytes): 256kB
RAM Size: 32kB
Speed: 50MHz
No of I/O Lines: 69
InterfaceType / Connectivity: I2C/SCI/SPI
Peripherals: LVD/PWM
Supply Voltage: 2.7V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 24-chx12-bit
Watchdog Timers: 1
Package Style:  LQFP-80
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
16 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$9,620.00
USD
Quantity
Unit Price
1,000+
$9.62
Product Variant Information section