Manufacturer Part #
MIMXRT1064DVL6B
ARM Cortex-M7 RT1064 Microcontroller IC 32-Bit Single-Core 600MHz 4MB (4M x 8)
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | NXP | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:240 per Tray Package Style:MAPBGA-196 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
NXP MIMXRT1064DVL6B - Product Specification
NXP MIMXRT1064DVL6B - Technical Attributes
Attributes Table
| Family Name: | MIMXRT1064 |
| Core Processor: | ARM Cortex M7 |
| Program Memory Type: | Flash |
| Flash Size (Bytes): | 4MB |
| RAM Size: | 1MB |
| Speed: | 600MHz |
| No of I/O Lines: | 127 |
| InterfaceType / Connectivity: | CANbus/Ethernet/I2C/SAI/SPI/UART/USART |
| Peripherals: | Brownout Reset/Brown-out Detect/POR/PWM |
| Supply Voltage: | 3V to 3.6V |
| Operating Temperature: | 0°C to 95°C |
| On-Chip ADC: | 20-chx12-bit |
| Package Style: | MAPBGA-196 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
3
$8.22
10
$8.12
20
$8.07
40
$8.01
75+
$7.91
Product Variant Information section
Available Packaging
Package Qty:
240 per Tray
Package Style:
MAPBGA-196
Mounting Method:
Surface Mount