text.skipToContent text.skipToNavigation

Manufacturer Part #

MK10DX128VLH5

Kinetis K10 Series 128 kB Flash 16 kB RAM SMT 32-Bit Microcontroller - LQFP-64

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code: 2530
Product Specification Section
NXP MK10DX128VLH5 - Technical Attributes
Attributes Table
Family Name: K10
Core Processor: ARM Cortex M4
Program Memory Type: Flash
Flash Size (Bytes): 128kB
RAM Size: 16kB
Speed: 50MHz
No of I/O Lines: 44
InterfaceType / Connectivity: IrDA/I2C/SPI/UART/USART
Peripherals: DMA/I2S/LVD/POR/PWM
Number Of Timers: 8
Supply Voltage: 1.71V to 3.6V
Operating Temperature: -40°C to +105°C
On-Chip ADC: 19-chx16-bit
Watchdog Timers: 1
Package Style:  LQFP-64
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,200
USA:
3,200
3,200
Factory Stock:Factory Stock:
-1
Factory Lead Time:
16 Weeks
Minimum Order:
800
Multiple Of:
800
Total
$3,112.00
USD
Quantity
Unit Price
800+
$3.89
Product Variant Information section