text.skipToContent text.skipToNavigation

Manufacturer Part #

MK70FN1M0VMJ12

Kinetis K70 Series 1 MB Flash 128 KB RAM 32-Bit Microcontroller - MAPBGA-256

Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Family Name: Kinetis K70
Core Processor: ARM Cortex M4
Program Memory Type: Flash
Flash Size (Bytes): 1MB
RAM Size: 128kB
InterfaceType / Connectivity: CAN/Ethernet/I2C/I2S/SPI/UART/USB
Peripherals: Watchdog
Supply Voltage: 1.71V to 3.6V
Operating Temperature: -40°C to +105°C
On-Chip ADC: 4-chx16-bit
Watchdog Timers: 1
Package Style:  MAPBGA-256
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
450
Multiple Of:
450
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Total
$5,827.50
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
450+
$12.95
Product Variant Information section