text.skipToContent text.skipToNavigation

Manufacturer Part #

MKE15Z256VLL7

Kinetis KE1xZ Series 256 kB Flash 32 kB RAM SMT 32-Bit Microcontroller -LQFP-100

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code: 2513
Product Specification Section
NXP MKE15Z256VLL7 - Technical Attributes
Attributes Table
Family Name: Kinetis KE1xZ
Core Processor: ARM Cortex M0+
Program Memory Type: Flash
Flash Size (Bytes): 256kB
RAM Size: 32kB
Speed: 72MHz
No of I/O Lines: 89
InterfaceType / Connectivity: CAN/I2C/SPI/UART/USART
Peripherals: DMA/LVD/PWM/Watchdog
Supply Voltage: 2.7V to 5.5V
Operating Temperature: -40°C to +105°C
On-Chip ADC: 2-chx12-bit
On-Chip DAC: 1-chx8-bit
Watchdog Timers: 1
Package Style:  LQFP-100
Mounting Method: Surface Mount
Pricing Section
Global Stock:
540
USA:
540
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
16 Weeks
Minimum Order:
90
Multiple Of:
900
Total
$302.40
USD
Quantity
Unit Price
90+
$3.36
Product Variant Information section