text.skipToContent text.skipToNavigation

Manufacturer Part #

R5F51137ADFP#1A

RX100 Series 384 kB Flash 64 kB RAM 32 MHz 32-Bit Microcontroller - LQFP-100

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas R5F51137ADFP#1A - Technical Attributes
Attributes Table
Family Name: RX113
Core Processor: RX
Program Memory Type: Flash
Flash Size (Bytes): 384kB
RAM Size: 64kB
Speed: 32MHz
Supply Voltage: 1.8V to 3.6V
Operating Temperature: -40°C to +85°C
Package Style:  LQFP-100
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
1,805
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
720
Multiple Of:
720
Total
$2,865.60
USD
Quantity
Unit Price
1
$4.30
10
$4.21
25
$4.14
50
$4.09
125+
$3.98
Product Variant Information section