R5F5630DCDFC#V0 in Tray by Renesas | 32 bit | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

R5F5630DCDFC#V0

RX630 1.5MB/128K 176LQFP 0.5mm

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas R5F5630DCDFC#V0 - Technical Attributes
Attributes Table
Family Name: RX630
Core Processor: RX
Program Memory Type: Flash
Flash Size (Bytes): 32kB
RAM Size: 128kB
Speed: 100MHz
No of I/O Lines: 148
InterfaceType / Connectivity: CAN/I2C/SCI/SPI/USB
Peripherals: CAN/I2C/On-Chip-ADC/On-Chip-DAC/SCI/SPI/USB/Watchdog
Number Of Timers: 20
Supply Voltage: 2.7V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 21-chx12-bit
On-Chip DAC: 2-chx10-bit
Watchdog Timers: 1
Package Style:  LQFP-176
Mounting Method: Surface Mount
Features & Applications

The R5F5630DCDFC#V0 is a part of RX600 series 32 Bit 128K Flash Rom Microcontroller 100 Pin LQFP Package. It has an operating temperature range of -40 °C to +85 °C and it comes in LQFP-176 Package.

Features:

  • 32-bit RX CPU core
  • Low-power design and architecture
  • On-chip main flash memory, no wait states
  • On-chip data flash memory
  • On-chip SRAM, no wait states
  • Reset and supply management
  • Up to 22 communications interfaces
  • External address space
  • Up to 20 extended-function timers
  • A/D converter for 1-MHz Operation
Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$12.22
USD
Quantity
Unit Price
1
$12.22
4
$12.05
10
$11.93
25
$11.81
40+
$11.64
Product Variant Information section