Manufacturer Part #
R7FA2L1AB2DFM#BA0
RA2L1 Series 256 kB Flash 32 kB RAM 48 MHz SMT Arm CM23 Microcontroller - QFP-64
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Renesas | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1280 per Tray Package Style:LQFP-64 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2541 | ||||||||||
Product Specification Section
Renesas R7FA2L1AB2DFM#BA0 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Renesas R7FA2L1AB2DFM#BA0 - Technical Attributes
Attributes Table
| Family Name: | RA2L1 |
| Core Processor: | ARM Cortex M23 |
| Program Memory Type: | Flash |
| Flash Size (Bytes): | 256kB |
| RAM Size: | 32kB |
| Speed: | 48MHz |
| No of I/O Lines: | 50 |
| InterfaceType / Connectivity: | CANbus/I2C/SCI/SmartCard/SPI/UART/USART |
| Peripherals: | DMA/LVD/POR/PWM/Temp Sensor |
| Supply Voltage: | 1.6V to 5.5V |
| Operating Temperature: | -40°C to +85°C |
| On-Chip ADC: | 13-chx12-bit |
| On-Chip DAC: | 1-chx12-bit |
| Package Style: | LQFP-64 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
1,280
USA:
1,280
Factory Lead Time:
14 Weeks
Quantity
Unit Price
1,280+
$1.93
Product Variant Information section
Available Packaging
Package Qty:
1280 per Tray
Package Style:
LQFP-64
Mounting Method:
Surface Mount