text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32F101ZCT6

STM32F Series 256 kB Flash 32 kB RAM ARM Based 32-Bit Microcontroller - LQFP-144

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 1627
Product Specification Section
STMicroelectronics STM32F101ZCT6 - Technical Attributes
Attributes Table
Family Name: STM32F
Core Processor: ARM Cortex M3
Program Memory Type: Flash
Flash Size (Bytes): 256kB
RAM Size: 32kB
Speed: 36MHz
No of I/O Lines: 112
InterfaceType / Connectivity: I2C/SPI/USART
Peripherals: I2C/On-Chip-ADC/On-Chip-DAC/SPI/USART/Watchdog
Number Of Timers: 6
Supply Voltage: 2V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 16-chx12-bit
On-Chip DAC: 2-chx12-bit
Watchdog Timers: 2
Package Style:  LQFP-144
Mounting Method: Surface Mount
Features & Applications
STMicroelectronics provides a comprehensive portfolio of robust 8-bit microcontrollers and high-performance 32-bit ARM-based microcontrollers with a wide range of peripherals.  Extensive support through a combination of flexible and powerful development tools, training courses, consultancy and web support facilitate faster time to market.

The STM32 family of 32-bit Flash Microcontrollers is based on the breakthrough ARM Cortex™-M3 core.  The STM32 family benefits from the Cortex-M3 architectural enhancements including the Thumb-2 instruction set to deliver improved performance with better code density, significantly faster response to interrupts, all combined with industry leading power consumption.

The STM32 family is built to offer new degrees of freedom to MCU users. It offers a complete 32-bit product range that combines high-performance, real-time, low-power and low-voltage operation, while maintaining full integration and ease of development. Compatibility of pin-assignments, peripherals and software across all STM32 devices is a core technical feature throughout this family of microcontrollers.

The STM32F101xC, STM32F101xD and STM32F101xE access line family incorporates the high-performance ARM® Cortex™-M3 32-bit RISC core operating at a 36 MHz frequency, high-speed embedded memories (Flash memory up to 512 Kbytes and SRAM up to 48 Kbytes), and an extensive range of enhanced I/Os and peripherals connected to two APB buses. All devices offer one 12-bit ADC, four general-purpose 16-bit timers, as well as  standard and advanced communication interfaces: up to two I2Cs, three SPIs and five USARTs.

The STM32F101ZCT6 microcontroller has 256KB of flash, 32KB of RAM, 1x16-channel 12-bit A/D converter, 4x16-bit Timer (IC/OC/PWM), 3xSPI,2xI2C,5xUSART, in a 144-Pin 20mm x 20mm x 1.4mm LQFP package.
Pricing Section
Global Stock:
25
USA:
25
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$4.72
USD
Quantity
Unit Price
1
$4.72
10
$4.63
25
$4.55
50
$4.50
125+
$4.38
Product Variant Information section