
Manufacturer Part #
STM32F207ICH6
STM32F Series 256 kB Flash 132 kB RAM 120 MHz 32-Bit Microcontroller - UFBGA-176
Product Specification Section
STMicroelectronics STM32F207ICH6 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STM32F207ICH6 - Technical Attributes
Attributes Table
Family Name: | STM32F |
Core Processor: | ARM Cortex M3 |
Program Memory Type: | Flash |
Flash Size (Bytes): | 256kB |
RAM Size: | 132kB |
Speed: | 120MHz |
No of I/O Lines: | 140 |
InterfaceType / Connectivity: | CAN/Ethernet/IrDA/I2C/LIN/Memory Card/SPI/UART/USART/USB OTG |
Peripherals: | Brown-out Detect/DMA/I2S/LCD/POR/PWM/Reset/Watchdog |
Number Of Timers: | 17 |
Supply Voltage: | 3.6V |
Operating Temperature: | -40°C to +85°C |
On-Chip ADC: | 3(24-chx12-bit) |
On-Chip DAC: | 2(2-chx12-bit) |
Watchdog Timers: | 2 |
Package Style: | BGA-176 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
1
$8.36
4
$8.25
15
$8.15
30
$8.09
75+
$7.97
Product Variant Information section
Available Packaging
Package Qty:
1008 per Tray
Package Style:
BGA-176
Mounting Method:
Surface Mount