Manufacturer Part #
STM32F767VIH6
STM32F Series 2 MB Flash 532 kB RAM 216 MHz 32-Bit Microcontroller - TFBGA-100
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2088 per Tray Package Style:TFBGA-100 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2409 | ||||||||||
Product Specification Section
STMicroelectronics STM32F767VIH6 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STM32F767VIH6 - Technical Attributes
Attributes Table
| Family Name: | STM32F |
| Core Processor: | ARM Cortex M7 |
| Program Memory Type: | Flash |
| Flash Size (Bytes): | 2MB |
| RAM Size: | 532kB |
| Speed: | 216MHz |
| No of I/O Lines: | 82 |
| InterfaceType / Connectivity: | CAN/Ethernet/I2C/I2S/SPI/UART/USART/USB |
| Peripherals: | Brownout Reset/Brown-out Detect/DMA/I2S/LCD/POR |
| Number Of Timers: | 15 |
| Supply Voltage: | 1.7V to 3.6V |
| Operating Temperature: | -40°C to +85°C |
| On-Chip ADC: | 16-chx12-bit |
| On-Chip DAC: | 2-chx12-bit |
| Watchdog Timers: | 2 |
| Package Style: | TFBGA-100 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
2,088
USA:
2,088
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
2,088+
$10.27
Product Variant Information section
Available Packaging
Package Qty:
2088 per Tray
Package Style:
TFBGA-100
Mounting Method:
Surface Mount