
Manufacturer Part #
STM32G030C8T6
STM32G0 Series 64 kB Flash 8 kB RAM 64 MHz SMT 32-Bit Microcontroller-LQFP-48
Product Specification Section
STMicroelectronics STM32G030C8T6 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STM32G030C8T6 - Technical Attributes
Attributes Table
Family Name: | STM32 |
Core Processor: | ARM Cortex M0+ |
Program Memory Type: | Flash |
Flash Size (Bytes): | 32kB |
RAM Size: | 8kB |
Speed: | 64MHz |
No of I/O Lines: | 43 |
InterfaceType / Connectivity: | IrDA/I2C/LINbus/SPI/UART/USART |
Peripherals: | DMA/I2S/POR/PWM |
Number Of Timers: | 6 |
Supply Voltage: | 2V to 3.6V |
Operating Temperature: | -40°C to +85°C |
Package Style: | LQFP-48 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1,500+
$0.735
Product Variant Information section
Available Packaging
Package Qty:
1500 per Tray
Package Style:
LQFP-48
Mounting Method:
Surface Mount