
Manufacturer Part #
STM32G473CET6
Microcontrollers & Microprocessors-STM32 32-BIT ARM CORTEX MCUS
Product Specification Section
STMicroelectronics STM32G473CET6 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STM32G473CET6 - Technical Attributes
Attributes Table
Family Name: | STM32G |
Core Processor: | ARM Cortex M4 |
Program Memory Type: | Flash |
Flash Size (Bytes): | 512kB |
RAM Size: | 128kB |
Speed: | 170MHz |
No of I/O Lines: | 38 |
InterfaceType / Connectivity: | CAN/I2C/SPI/UART/USART/USB |
Peripherals: | BOR/DMA/POR/PVD/PWM |
Number Of Timers: | 14 |
Supply Voltage: | 1.71V to 3.6V |
Operating Temperature: | -40°C to +85°C |
On-Chip ADC: | 20-chx12-bit |
On-Chip DAC: | 7-chx12-bit |
Watchdog Timers: | 2 |
Package Style: | LQFP-48 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
1,500
USA:
1,500
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1,500+
$3.66
Product Variant Information section
Available Packaging
Package Qty:
1500 per Tray
Package Style:
LQFP-48
Mounting Method:
Surface Mount