Manufacturer Part #
STM32L151C6U6TR
STM32L Series 32 kB Flash 10 kB RAM ARM Based 32-Bit Microcontroller - UFQFPN-48
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Std. Mfr. Pkg Package Style:UFQFPN-48 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics STM32L151C6U6TR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STM32L151C6U6TR - Technical Attributes
Attributes Table
| Family Name: | STM32L |
| Core Processor: | ARM Cortex M3 |
| Program Memory Type: | Flash |
| Flash Size (Bytes): | 32kB |
| RAM Size: | 10kB |
| Speed: | 32MHz |
| No of I/O Lines: | 37 |
| InterfaceType / Connectivity: | I2C/SPI/USART/USB |
| Peripherals: | Analog Comparators/I2C/On-Chip-ADC/On-Chip-DAC/SPI/USART/USB/Watchdog |
| Number Of Timers: | 8 |
| Supply Voltage: | 1.8V to 3.6V |
| Operating Temperature: | -40°C to +85°C |
| On-Chip ADC: | 16-chx12-bit |
| On-Chip DAC: | 2-chx12-bit |
| Watchdog Timers: | 2 |
| Package Style: | UFQFPN-48 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
2,500+
$2.75
Product Variant Information section
Available Packaging
Package Qty:
2500 per Std. Mfr. Pkg
Package Style:
UFQFPN-48
Mounting Method:
Surface Mount