text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32L562ZET6Q

STM32L562 Series 512 kB Flash 110 MHz 32-Bit Microcontroller - LQFP-144

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STM32L562ZET6Q - Technical Attributes
Attributes Table
Family Name: STM32L
Core Processor: ARM Cortex M33
Program Memory Type: Flash
Flash Size (Bytes): 512kB
RAM Size: 256kB
Speed: 110MHz
No of I/O Lines: 111
InterfaceType / Connectivity: CANbus/I2C/SAI/SPI/UART/USART/USB
Peripherals: BOR/DMA/PWM/Watchdog
Number Of Timers: 15
Supply Voltage: 1.71V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 14-chx12-bit
On-Chip DAC: 2-chx12-bit
Watchdog Timers: 2
Package Style:  LQFP-144
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
12 Weeks
Minimum Order:
360
Multiple Of:
360
Total
$2,167.20
USD
Quantity
Unit Price
360+
$6.02
Product Variant Information section