text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32U5G7VJT6Q

STM32U5G, 160MHz Cortex M33 CPU with Trustzone, 4MB Flash

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2328
Product Specification Section
STMicroelectronics STM32U5G7VJT6Q - Technical Attributes
Attributes Table
Family Name: STM32
Core Processor: ARM Cortex M33
Program Memory Type: Flash
Flash Size (Bytes): 4MB
RAM Size: 3026kB
No of I/O Lines: 79
InterfaceType / Connectivity: CAN/I2C/SPI/UART/USART/USB
Number Of Timers: 17
Supply Voltage: 1.71V to 3.6V
Operating Temperature: -40°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
140
USA:
140
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
13 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$9.80
USD
Quantity
Unit Price
1
$9.80
4
$9.66
15
$9.53
25
$9.48
50+
$9.33
Product Variant Information section