text.skipToContent text.skipToNavigation

Manufacturer Part #

TC275T64F200WDCKXUMA1

MCU 32-bit Tri Core RISC 4MB Flash 1.3V/5V Automotive 176-Pin LQFP EP T/R

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon TC275T64F200WDCKXUMA1 - Technical Attributes
Attributes Table
Family Name: AURIX
Core Processor: TriCore
Program Memory Type: Flash
Flash Size (Bytes): 4MB
RAM Size: 472kB
Speed: 200MHz
No of I/O Lines: 112
InterfaceType / Connectivity: CAN/Ethernet/I2C/QSPI
Peripherals: DMA/POR
Supply Voltage: 1.17V to 5.5V
Operating Temperature: -40°C to +125°C
On-Chip ADC: 48-chx12-bit
Watchdog Timers: 4
Package Style:  LQFP-176
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
33 Weeks
Minimum Order:
1
Multiple Of:
1000
Total
$14.61
USD
Quantity
Unit Price
1
$14.61
10
$14.37
40
$14.23
150
$14.10
500+
$13.91
Product Variant Information section