Manufacturer Part #
TC275TP64F200WDCKXUMA1
32-Bit Microcontroller Tri Core 4MB Flash/ 472KB SRAM 200MHz 176-Pin PG-LQFP
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:500 per Reel Package Style:LQFP-176 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Infineon TC275TP64F200WDCKXUMA1 - Product Specification
Shipping Information:
ECCN:
PCN Information:
Detailed change informationSubject: Introduction of an additional wafer test location at Tera-Probe, Inc., Kumamoto, Japan affecting Aurix 1G FamilyDescription:TEST FLOW: Move of all or part of electrical wafer test and/or final test to a different test siteOldArdentec Corporation Taiwan , Hsinchu, TaiwanANDInfineon Technologies AG, Regensburg, GermanyANDInfineon Technologies Dresden GmbH & Co. KG, Dresden, GermanyNewArdentec Corporation Taiwan , Hsinchu, TaiwanANDInfineon Technologies AG, Regensburg, GermanyANDInfineon Technologies Dresden GmbH & Co. KG, Dresden, GermanyANDTera-Probe, Inc., (TPJ), Kumamoto, Japan Reason/Motivation: Capacity expansion of wafer test to assure continuity of supply and enable flexible manufacturing.Intended start of delivery: 2025-11-03Last order date (LOD): 2025-11-03Last delivery date (LDD): 2026-05-05
Detailed change informationSubject PRO-SIL AURIX SafeTlib Release Notes Addendum V28.0 affecting products TC29x, TC27x, TC26x, TC23x, TC22x, TC21xReason Update of the Release Notes Addendum due to new known issuesDescription:OLD: Release Notes Addendum Version 27.0NEW: Release Notes Addendum Version 28.0
Part Status:
Infineon TC275TP64F200WDCKXUMA1 - Technical Attributes
| Family Name: | AURIX |
| Core Processor: | TriCore |
| Program Memory Type: | Flash |
| Flash Size (Bytes): | 4MB |
| RAM Size: | 472kB |
| Speed: | 200MHz |
| No of I/O Lines: | 112 |
| InterfaceType / Connectivity: | CAN/Ethernet/I2C/QSPI |
| Peripherals: | DMA/POR |
| Supply Voltage: | 1.17V to 5.5V |
| Operating Temperature: | -40°C to +125°C |
| On-Chip ADC: | 48-chx12-bit |
| Watchdog Timers: | 4 |
| Package Style: | LQFP-176 |
| Mounting Method: | Surface Mount |
Available Packaging
Package Qty:
500 per Reel
Package Style:
LQFP-176
Mounting Method:
Surface Mount