ATMEGA649V-8AU in Tray by Microchip | 8 bit | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

ATMEGA649V-8AU

ATmega Series 64 KB Flash 4 KB SRAM 8 MHz 8-Bit Microcontroller - TQFP-64

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip ATMEGA649V-8AU - Technical Attributes
Attributes Table
Family Name: ATmega
Core Processor: AVR
Program Memory Type: Flash
Flash Size (Bytes): 64kB
RAM Size: 4kB
Speed: 8MHz
No of I/O Lines: 53
InterfaceType / Connectivity: SPI/UART/USART/USI
Peripherals: Brown-out Detect/LCD/POR/PWM/Reset/Watchdog
Supply Voltage: 1.8V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 8-chx10-bit
Watchdog Timers: 1
Package Style:  TQFP-64
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
90
Multiple Of:
90
Total
$723.60
USD
Quantity
Unit Price
90+
$8.04
Product Variant Information section