ATXMEGA128A1-CU in Std. Mfr. Pkg by Microchip | 8 bit | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

ATXMEGA128A1-CU

XMEGA Series 32 MHz 128 KB Flash 8 KB SRAM 8/16-Bit Microcontroller - CBGA-100

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip ATXMEGA128A1-CU - Technical Attributes
Attributes Table
Family Name: XMEGA
Core Processor: AVR
Program Memory Type: Flash
Flash Size (Bytes): 128kB
RAM Size: 8kB
Speed: 32MHz
No of I/O Lines: 78
InterfaceType / Connectivity: EBI/EMI/IrDA/I2C/SPI/UART/USART
Peripherals: Brown-out Detect/DMA/POR/PWM/Reset/Watchdog
Number Of Timers: 8
Supply Voltage: 1.6V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 16-chx12-bit
On-Chip DAC: 4-chx12-bit
Watchdog Timers: 1
Package Style:  BGA-100
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
250
Multiple Of:
250
Total
$2,300.00
USD
Quantity
Unit Price
250+
$9.20
Product Variant Information section