text.skipToContent text.skipToNavigation

Manufacturer Part #

MC908JK3ECDWE

M68HC08 Series 4 KB Flash 128 B RAM 8 MHz 8-Bit Microcontroller - SOIC-20

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP MC908JK3ECDWE - Technical Attributes
Attributes Table
Family Name: HC08
Core Processor: HC08
Program Memory Type: Flash
Flash Size (Bytes): 4kB
RAM Size: 128B
Speed: 8MHz
No of I/O Lines: 15
Peripherals: LED/LVD/POR/PWM
Supply Voltage: 2.7V to 3.3V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 12-chx8-bit
Watchdog Timers: 1
Package Style:  SOIC-20
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
N/A
Minimum Order:
1672
Multiple Of:
38
Total
$5,350.40
USD
Quantity
Unit Price
1
$3.46
10
$3.39
25
$3.34
75
$3.27
150+
$3.20
Product Variant Information section