text.skipToContent text.skipToNavigation

Manufacturer Part #

MC9S08PL32CQH

MC9S08PL Series 32 kB Flash 4 KB RAM 20 MHz 8-Bit Microcontroller - QFP-64EP

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP MC9S08PL32CQH - Technical Attributes
Attributes Table
Family Name: S08
Core Processor: S08
Program Memory Type: Flash
Flash Size (Bytes): 32kB
RAM Size: 4kB
Speed: 20MHz
InterfaceType / Connectivity: LIN/SCI/UART/USART
Peripherals: LVD/POR/PWM
Supply Voltage: 2.7V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 16-chx10-bit
Watchdog Timers: 1
Package Style:  QFP-64
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
16 Weeks
Minimum Order:
2100
Multiple Of:
420
Total
$3,528.00
USD
Quantity
Unit Price
2,100+
$1.68
Product Variant Information section