text.skipToContent text.skipToNavigation

Référence fabricant

PIC16C554-04I/P

PIC16C Series 896 B Flash 80 B SRAM Through Hole 8-Bit Microcontroller - PDIP-18

Modèle ECAD:
Nom du fabricant: Microchip
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Microchip PIC16C554-04I/P - Caractéristiques techniques
Attributes Table
Family Name: PIC16C
Core Processor: PIC
Program Memory Type: OTP
Flash Size (Bytes): 896B
RAM Size: 80B
Speed: 4MHz
No of I/O Lines: 13
Peripherals: Watchdog
Number Of Timers: 1
Supply Voltage: 2.5V to 5.5V
Operating Temperature: -40°C to +85°C
Watchdog Timers: 1
Style d'emballage :  PDIP-18
Méthode de montage : Through Hole
Fonctionnalités et applications
Microchip provides solutions for the entire performance range of 8-bit, 16-bit, and 32-bit microcontrollers. The 8-bit PIC® microcontroller solutions feature a powerful architecture, flexible memory technologies and comprehensive easy-to-use development tools. Microchip is committed to easy migration across product families, providing seamless program memory expansion, pin compatibility, and a unified development environment for all products.

This powerful (200 nanosecond instruction execution) yet easy-to-program  CMOS OTP-based 8-bit microcontroller packs Microchip’s powerful PIC® architecture into an 18-pin package. Easily adapted for automotive, industrial, appliances and consumer entry-level product applications
 
PIC16C554-04I/P is part of the PIC16C5xx Series family with a 8-Bit Microcontroller.It can sustain standard temperature ranges from -40°C to +85°C and has 18 pin in PDIP package. This device is lead free.
 
Features :

  • High-Performance RISC CPU:
    • Only 35 single word instructions to learn
    • All single-cycle instructions (200 ns), except for program branches which are two-cycle
    • Operating speed:
      • DC - 20 MHz clock input
      • DC - 20 ns instruction cycle
  • Peripheral Features:
    • 13-22 I/O pins with individual direction control
      • Pull-up resistors on PORTB
    • High current sink/source for direct LED drive
    • Timer0: 8-bit timer/counter with 8-bit programmable prescaler
  • Special Microcontroller Features:
    • Power-on Reset (POR)
    • Power-up Timer (PWRT) and Oscillator Start-up Timer (OST)
    • Watchdog Timer (WDT) with its own on-chip RC oscillator for reliable operation
    • Programmable code protection
    • Power saving SLEEP mode
  • CMOS Technology:
    • Low power, high speed CMOS EPROM technology
    • Fully static design
    • Wide operating voltage range: 2.5 V to 5.5 V

To learn more about the PIC16C5xx series product, Click Here

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
675
Délai d'usine :
N/A
Commande minimale :
250
Multiples de :
25
Total 
905,00 $
USD
Quantité
Prix unitaire
25
$3.76
50
$3.72
75
$3.69
100
$3.68
125+
$3.62
Product Variant Information section