
Manufacturer Part #
PIC16F876A-E/SP
PIC16F Series 14 kB Flash 368 B RAM 20 MHz 8-Bit Microcontroller - SDIP-28
Product Specification Section
Microchip PIC16F876A-E/SP - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Microchip PIC16F876A-E/SP - Technical Attributes
Attributes Table
Family Name: | PIC16 |
Core Processor: | PIC |
Program Memory Type: | Flash |
Flash Size (Bytes): | 14kB |
RAM Size: | 368B |
Speed: | 20MHz |
No of I/O Lines: | 22 |
InterfaceType / Connectivity: | I2C/SPI/USART |
Peripherals: | Analog Comparators/I2C/On-Chip-ADC/PWM/SPI/USART/Watchdog |
Number Of Timers: | 3 |
Supply Voltage: | 4V to 5.5V |
Operating Temperature: | -40°C to +125°C |
On-Chip ADC: | 5-chx10-bit |
Watchdog Timers: | 1 |
Package Style: | SDIP-28 |
Mounting Method: | Through Hole |
Features & Applications
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
9 Weeks
Quantity
Unit Price
15
$6.98
30
$6.94
45
$6.91
60
$6.89
75+
$6.83
Product Variant Information section
Available Packaging
Package Qty:
15 per Tube
Package Style:
SDIP-28
Mounting Method:
Through Hole