text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC16F88-E/SO

PIC16F Series 7 kB Flash 368 B RAM 20 MHz 8-Bit Microcontroller - SOIC-18

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PIC16F88-E/SO - Technical Attributes
Attributes Table
Family Name: PIC16
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 7kB
RAM Size: 368B
Speed: 20MHz
No of I/O Lines: 16
InterfaceType / Connectivity: I2C/SPI/USART
Peripherals: Analog Comparators/I2C/On-Chip-ADC/PWM/SPI/USART/Watchdog
Number Of Timers: 3
Supply Voltage: 2V to 5.5V
Operating Temperature: -40°C to +125°C
On-Chip ADC: 7-chx10-bit
Watchdog Timers: 1
Package Style:  SOIC-18
Mounting Method: Surface Mount
Features & Applications

The PIC16F88-E/SO is a 368 B RAM enhanced flash microcontroller with nanoWatt technology. It is available in 18 pin SOIC package.

This device features 7 channels of 10-bit Analog-to-Digital (A/D) converter and 2 Comparators that make it ideal for advantage analog / integrated level applications in automotive, industrial, appliances and consumer applications.

Features:

  • Power-Managed modes:
    • Primary Run: RC oscillator, 76 μA, 1 MHz, 2V
  • Timer1 Oscillator: 1.8 μA, 32 kHz, 2V
  • Watchdog Timer: 2.2 μA, 2V
  • Two-Speed Oscillator Start-up
  • Three Crystal modes:
    • LP, XT, HS: up to 20 MHz
  • 10-bit, 7-channel Analog-to-Digital Converter
  • Synchronous Serial Port (SSP) with SPI™ (Master/Slave) and I2C™ (Slave)
  • Addressable Universal Synchronous Asynchronous Receiver Transmitter (AUSART/SCI) with 9-bit address detection
  • Dual Analog Comparator module
  • 100,000 erase/write cycles Enhanced Flash program memory typical
  • 1,000,000 typical erase/write cycles EEPROM data memory typical
  • EEPROM Data Retention: > 40 years
  • In-Circuit Serial Programming™ (ICSP™) via two pins
  • Processor read/write access to program memory
  • Wide operating voltage range: 2.0V to 5.5V
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
1,344
Factory Lead Time:
7 Weeks
Minimum Order:
126
Multiple Of:
42
Total
$670.32
USD
Quantity
Unit Price
5
$5.50
15
$5.45
30
$5.41
50
$5.39
125+
$5.32
Product Variant Information section