PIC18F25K80T-I/SS in Reel by Microchip | 8 bit | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC18F25K80T-I/SS

PIC18F Series 32 KB Flash 3.6 kB RAM 64 MHz 8-Bit Microcontroller -SSOP-28

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2415
Product Specification Section
Microchip PIC18F25K80T-I/SS - Technical Attributes
Attributes Table
Family Name: PIC18
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 32kB
RAM Size: 3.6kB
Speed: 64MHz
No of I/O Lines: 24
InterfaceType / Connectivity: CAN/I2C/SPI/USART
Peripherals: Analog Comparators/CAN/I2C/On-Chip-ADC/PWM/SPI/USART/Watchdog
Number Of Timers: 5
Supply Voltage: 1.8V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 8-chx12-bit
Watchdog Timers: 1
Package Style:  SSOP-28
Mounting Method: Surface Mount
Features & Applications

The PIC18F25K80T-I/SS is a 3648 B RAM 32 kB flash, high-performance 8-bit microcontroller. This device is ideal for applications requiring cost-effective, low-power CAN solutions with high performance and robust peripheral set in small package.

It has low sleep current for low power applications and 1.8 V to 5.5 V operating voltage for automotive, building control, elevator control and industrial applications. Timers/enhanced compare/capture/PWMs for precision timing control, 12-bit ADC for advance analog interface and charge time measurement unit for easy capacitive touch user interface.
 

Features:

  • Low power consumption
  • 1024 bytes data EEPROM
  • 20 nA Sleep mode
  • 300 nA watch dog timer operation in Sleep modes
  • Extreme low power sleep mode ideal for battery applications
  • Charge time measurement unit supports touch sensing and advanced sensing applications
  • 12-bit ADC
  • 1 MSSP serial ports for SPI or I2C communication
  • 2 enhanced USART modules
  • Two analog comparators
  • Self programming flash supports 10k erase/write cycles and 20 years retention
Read More...
Pricing Section
Global Stock:
2,100
USA:
2,100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
2100
Multiple Of:
2100
Total
$5,586.00
USD
Quantity
Unit Price
2,100+
$2.66
Product Variant Information section