PIC18F26K80-E/SS in Tube by Microchip | 8 bit | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC18F26K80-E/SS

PIC18F Series 64 KB Flash 3648 B RAM 64 MHz 8-Bit Microcontroller - SSOP-28

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PIC18F26K80-E/SS - Technical Attributes
Attributes Table
Family Name: PIC18
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 64kB
RAM Size: 3648B
Speed: 64MHz
No of I/O Lines: 24
InterfaceType / Connectivity: ECAN/I2C/LIN/SPI/UART
Peripherals: LVD/POR/PWM/Watchdog
Number Of Timers: 5
Supply Voltage: 1.8V to 5.5V
Operating Temperature: -40°C to +125°C
On-Chip ADC: 8-chx12-bit
Watchdog Timers: 1
Package Style:  SSOP-28
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
470
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
235
Multiple Of:
47
Total
$890.65
USD
Quantity
Unit Price
47
$3.93
94
$3.89
141
$3.86
188
$3.85
235+
$3.79
Product Variant Information section