text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC18F27K40T-I/SS

PIC18F Series 128 KB Flash 3.6 KB RAM 64 MHz 8-Bit Microcontroller - SSOP-28

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2620
Product Specification Section
Microchip PIC18F27K40T-I/SS - Technical Attributes
Attributes Table
Family Name: PIC18F
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 128kB
RAM Size: 3.6kB
Speed: 64MHz
No of I/O Lines: 25
InterfaceType / Connectivity: I2C/LINbus/SPI/UART/USART
Peripherals: BOR/LVD/POR/PWM
Number Of Timers: 7
Supply Voltage: 2.3V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 24-chx10-bit
On-Chip DAC: 1-chx5-bit
Watchdog Timers: 1
Moisture Sensitivity Level: 1
Package Style:  SSOP-28
Mounting Method: Surface Mount
Pricing Section
Global Stock:
31,500
USA:
31,500
96,600
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
2100
Multiple Of:
2100
Total
$3,948.00
USD
Quantity
Unit Price
2,100+
$1.88
Product Variant Information section