PIC18F44K22-I/MV in Tube by Microchip | 8 bit | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC18F44K22-I/MV

PIC18F Series 16 KB Flash 768 B RAM 64 MHz 8-Bit Microcontroller - UQFN-40

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PIC18F44K22-I/MV - Technical Attributes
Attributes Table
Family Name: PIC18
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 16kB
RAM Size: 768B
Speed: 64MHz
No of I/O Lines: 36
InterfaceType / Connectivity: I2C/SPI/UART/USART
Peripherals: Brown-out Detect/HLVD/POR/PWM/Reset/Watchdog
Number Of Timers: 7
Supply Voltage: 2.3V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 28-chx10-bit
Watchdog Timers: 1
Package Style:  UQFN-40
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
365
Multiple Of:
73
Total
$996.45
USD
Quantity
Unit Price
73
$2.80
146
$2.77
219
$2.75
292+
$2.73
Product Variant Information section