text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC18F46K20-I/P

PIC18F Series 64 kB Flash 3936 B RAM 64 MHz 8-Bit Microcontroller - PDIP-40

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PIC18F46K20-I/P - Technical Attributes
Attributes Table
Family Name: PIC18
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 64kB
RAM Size: 3936B
Speed: 64MHz
No of I/O Lines: 36
InterfaceType / Connectivity: I2C/SPI/USART
Peripherals: Analog Comparators/I2C/On-Chip-ADC/PWM/SPI/USART/Watchdog
Number Of Timers: 4
Supply Voltage: 1.8V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 14-chx10-bit
Watchdog Timers: 1
Package Style:  PDIP-40
Mounting Method: Through Hole
Features & Applications
The PIC18F46K20-I/P is a part of PIC18F series 8-bit Microcontroller. It has 64 Kbytes of Flash Program Memory in a 40 Pin PDIP package. It has an industrial temperature range from -40°C to +85°C.

Features: 

  • High-Performance RISC CPU:
    • C Compiler Optimized Architecture:
      • - Optional extended instruction set designed to optimize re-entrant code
    • Up to 1024 bytes Data EEPROM
    • Up to 64 Kbytes Linear Program Memory Addressing
    • Up to 3936 bytes Linear Data Memory Addressing
  • Flexible Oscillator Structure:
    • Precision 16 MHz Internal Oscillator Block:
      • Factory calibrated to ± 1%
      • Software selectable frequencies range of 31 kHz to 16 MHz
      • 64 MHz performance available using PLL – no external components required
    • Four Crystal modes up to 64 MHz
    • Two External Clock modes up to 64 MHz
  • Special Microcontroller Features:
    • Operating Voltage Range: 1.8 V to 3.6 V
    • Self-Programmable under Software Control
    • Programmable 16-Level High/Low-Voltage Detection (HLVD) module:
      • Interrupt on High/Low-Voltage Detection
    • Programmable Brown-out Reset (BOR):
      • With software enable option
    • Extended Watchdog Timer (WDT):
      • Programmable period from 4 ms to 131s
  • Extreme Low-Power Management with nanoWatt XLP:
    • Sleep mode: < 100 nA @ 1.8 V
    • Watchdog Timer: < 800 nA @ 1.8 V
    • Timer1 Oscillator: < 800 nA @ 32 kHz and 1.8 V
  • Analog Features:
    • Analog-to-Digital Converter (ADC) module:
      • 10-bit resolution, 13 External Channels
      • Auto-acquisition capability
      • Conversion available during Sleep
      • 1.2 V Fixed Voltage Reference (FVR) channel
      • Independent input multiplexing
    • Analog Comparator module:
      • Two rail-to-rail analog comparators
      • Independent input multiplexing
  • Peripheral Highlights:
    • Up to 35 I/O Pins plus 1 Input-only Pin:
      • High-Current Sink/Source 25 mA/25 mA
      • Three programmable external interrupts
      • Four programmable interrupt-on-change
      • Eight programmable weak pull-ups
      • Programmable slew rate
    • Capture/Compare/PWM (CCP) module
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
200
Multiple Of:
10
Total
$616.00
USD
Quantity
Unit Price
200+
$3.08
Product Variant Information section