PIC18LF26K22-I/ML in Tube by Microchip | 8 bit | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC18LF26K22-I/ML

PIC18 Series 64 kB Flash 3.8 kB RAM SMT 8-Bit Microcontroller - QFN-28

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PIC18LF26K22-I/ML - Technical Attributes
Attributes Table
Family Name: PIC18
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 64kB
RAM Size: 3.8kB
Speed: 64MHz
No of I/O Lines: 24
InterfaceType / Connectivity: I2C/SPI/USART
Peripherals: Analog Comparators/I2C/On-Chip-ADC/PWM/SPI/USART/Watchdog
Number Of Timers: 7
Supply Voltage: 1.8V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 17-chx10-bit
Watchdog Timers: 1
Package Style:  QFN-28
Mounting Method: Surface Mount
Features & Applications

The PIC18LF26K22-I/ML is a 3.8 kB RAM and 64 kB flash 8-bit microcontroller with low power and high-performance.
 
This device is introduces a design enhancements that makes it a logical choice for many high-performance, power sensitive applications.
 

Features:

  • High performance RISC CPU
    • C compiler optimized architecture
    • Data EEPROM to 1024 bytes
    • Linear program memory addressing to 64 Kbytes
  • Extreme low-power management unit
  • Flexible oscillator structure
  • Software selectable frequencies range of 31 kHz to 16 MHz
  • Four crystal modes up to 64 MHz and two external clock modes up to 64 MHz
  • 4X phase lock loop
  • Self-reprogrammable under software control
  • Programmable code protection
  • Two rail-to-rail analog comparators
  • Comparator inputs and outputs externally accessible and configurable
  • Two master synchronous serial port modules with two modes of operation
  • 3-wire SPI
  • I2C master and slave modes
  • 2 enhanced USART module
Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
305
Multiple Of:
61
Total
$927.20
USD
Quantity
Unit Price
1
$3.28
10
$3.22
25
$3.17
75
$3.11
150+
$3.04
Product Variant Information section