Z8F0422SJ020SG in Tube by Zilog | 8 bit | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

Z8F0422SJ020SG

Z8 Encore! XP® 8K Series 1 kB RAM 4 kB Flash Microcontroller - SOIC-28

ECAD Model:
Mfr. Name: Zilog
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Zilog Z8F0422SJ020SG - Technical Attributes
Attributes Table
Family Name: Z8
Core Processor: eZ8
Program Memory Type: Flash
Flash Size (Bytes): 4kB
RAM Size: 1kB
Speed: 20MHz
No of I/O Lines: 19
InterfaceType / Connectivity: I2C/SPI/UART
Peripherals: I2C/On-Chip-ADC/PWM/SPI/UART/Watchdog
Number Of Timers: 2
Supply Voltage: 2.7V to 3.6V
Operating Temperature: 0°C to 70°C
On-Chip ADC: 5-chx10-bit
Watchdog Timers: 1
Package Style:  SOIC-28
Mounting Method: Surface Mount
Features & Applications

The Z8F0422SJ020SG is a Z8 Encore 8-Bit Microcontroller with 1 kB RAM and 4 kB FLash, available in surface mount SOIC-28 package.

Features:

  • 20 MHz eZ8 CPU core
  • Up to 8 KB Flash with in-circuit programming capability
  • 1 KB Register RAM
  • Optional 2- to 5-channel, 10-bit Analog-to-Digital Converter (ADC)
  • Full-duplex 9-bit Universal Asynchronous Receiver/Transmitter (UART) with bus transceiver Driver Enable Control Inter-Integrated Circuit (I2C)
  • Serial Peripheral Interface (SPI)
  • Infrared Data Association (IrDA)-compliant infrared encoder/decoders
  • Two 16-bit timers with Capture, Compare, and PWM capability
  • Watchdog Timer (WDT) with internal RC oscillator
  • 11 to 19 Input/Output pins depending upon package
  • Up to 19 interrupts with configurable priority
  • On-Chip Debugger (OCD)
  • Voltage Brown-Out (VBO) protection
  • Power-On Reset (POR)
  • Crystal oscillator with three power settings and RC oscillator option
  • 2.7 V to 3.6 V operating voltage with 5 V-tolerant inputs

Applications:

  • Motor control
  • Security systems
  • Home appliances
  • Personal electronic devices
  • Sensors
Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2835
Multiple Of:
27
Total
$6,889.05
USD
Quantity
Unit Price
27
$2.54
54
$2.51
81
$2.49
135
$2.47
270+
$2.43
Product Variant Information section