Manufacturer Part #
Z8FMC04100QKSG
Z8FMC04100 Series 512 B RAM 4 kB Motor Control Flash Microcontroller - QFN-32
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Zilog | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:490 per Tray Package Style:QFN-32 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Zilog Z8FMC04100QKSG - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Zilog Z8FMC04100QKSG - Technical Attributes
Attributes Table
| Family Name: | Z8 |
| Core Processor: | eZ8 |
| Program Memory Type: | Flash |
| Flash Size (Bytes): | 4kB |
| RAM Size: | 512B |
| Speed: | 20MHz |
| No of I/O Lines: | 17 |
| InterfaceType / Connectivity: | IrDA/I2C/SPI/UART |
| Peripherals: | Analog Comparators/IrDA/I2C/On-Chip-ADC/PWM/SPI/UART/Watchdog |
| Number Of Timers: | 1 |
| Supply Voltage: | 2.7V to 3.6V |
| Operating Temperature: | 0°C to 70°C |
| On-Chip ADC: | 8-chx10-bit |
| Watchdog Timers: | 1 |
| Package Style: | QFN-32 |
| Mounting Method: | Surface Mount |
Features & Applications
8-bit MCU 32-pin LQFP 4KB FLASH 20MHz eZ8® microprocessor core
Zilog’s Z8FMC04100AKEG Flash MCU is based on Zilog’s advanced eZ8 8-bit CPU core and is optimized for motor control applications. It supports control of single and multiphase variable speed motors. Target applications are consumer appliances, HVAC, factory automation, refrigeration, and automotive applications.
Key Features:
- 20 MHz eZ8® microprocessor core
- 4 KB of Flash memory
- 512 B of SRAM
- 6-channel 12-bit Motor Control PWM with fast shutdown
- 8-channel 2.5 µs 10-bit ADC with internal reference
- Operational amplifier
- Analog comparator
- Internal Precision Oscillator (5.33 MHz/32 KHz) ±2% voltage/temperature range (0-70o C)
- UART with LIN, SPI, I2C
- One 16-bit timer
- Single-pin debug
- Watch-Dog Timer (WDT)
- Voltage Brown-Out (VBO)
- Power-On Reset (POR)
- 2.7-3.6 V operation
- Standard (0° to 70°C) and extended (-40° to 105°C) temperature range
- Available in 32-pin QFN and 32-pin QFP packages
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
490+
$3.94
Product Variant Information section
Available Packaging
Package Qty:
490 per Tray
Package Style:
QFN-32
Mounting Method:
Surface Mount