text.skipToContent text.skipToNavigation

Manufacturer Part #

APX803S00-29SR-7

Supervisory Circuits 2.93V, 1.7ms MPU Reset Circuit

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated APX803S00-29SR-7 - Technical Attributes
Attributes Table
Type: Microprocessor Supervisor
No of Outputs: Single
Threshold Voltage: 2.93V
Supply Voltage-Max: 5.5V
Reset Timeout: 1.7ms
Output Type: Open Drain
No. of Monitors: 1
Supply Current-Max: 15µA
Output Voltage: 0.4V
Output Current: 20mA
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$205.20
USD
Quantity
Unit Price
3,000
$0.0684
9,000
$0.0666
12,000
$0.0662
30,000
$0.0648
45,000+
$0.0634
Product Variant Information section