MIMX8DX5AVLFZAC in Tray by NXP | Embedded Processors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

MIMX8DX5AVLFZAC

Microprocessors - MPU i.MX 8DualXPlus

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code: 2512
Product Specification Section
NXP MIMX8DX5AVLFZAC - Technical Attributes
Attributes Table
Family Name: i.MX 8DualXPlus
Core Processor: ARM Cortex M4F / ARM Cortex A35
RAM Size: 256kB
Cache Memory Size: 576kB
Data Bus Width: 64b
InterfaceType / Connectivity: CAN/SPI/UART/USB
Clock Frequency-Max: 1.2GHz
I/O Voltage-Max: 3.6V
Number Of Timers: 10
Supply Voltage: 0.95V to 3.6V
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -55°C to +150°C
No of Terminals: 609
Moisture Sensitivity Level: 3
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
26 Weeks
Minimum Order:
60
Multiple Of:
60
Total
$3,913.80
USD
Quantity
Unit Price
60+
$65.23
Product Variant Information section